391-028-524-103

Heilind Number:EDA391-028-524-103
Manufacturer:EDAC
Manufacturer Number:391-028-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-524-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Engineered for optimal performance, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row design and 28 copper alloy contacts, it provides seamless board-to-board connection with a pitch of .1 inches and row spacing of .14 inches. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your PCB assembly with this essential component.