391-028-524-104

Heilind Number:EDA391-028-524-104
Manufacturer:EDAC
Manufacturer Number:391-028-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-524-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable performance. With a single row layout and 28 positions, it offers ample connectivity options. The .1 inch pitch and .14 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Whether for home or professional use, this connector guarantees secure and efficient board-to-board connections. Upgrade your setup with this essential component today.