391-028-524-203

Heilind Number:EDA391-028-524-203
Manufacturer:EDAC
Manufacturer Number:391-028-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-524-203

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for efficiency, this connector features a double row layout with 28 positions, perfect for seamless integration on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance even in challenging environments. With a low pitch of .1 inch and row spacing of .14 inch, precise and secure connections are guaranteed. Its straight mount orientation offers convenience in installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity with this essential component.