391-028-555-201

Heilind Number:EDA391-028-555-201
Manufacturer:EDAC
Manufacturer Number:391-028-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance. Featuring two rows with a total of 28 positions, it offers seamless integration for your electronic projects. The Copper Alloy contacts ensure optimal conductivity, while a pitch of .1 inch and row spacing of .14 inch allow for precise connections. With a current rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have in your toolbox for seamless board-to-board connections. Elevate your connectivity game with this essential component.