391-028-555-208

Heilind Number:EDA391-028-555-208
Manufacturer:EDAC
Manufacturer Number:391-028-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-555-208

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row design and 28 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient power transmission, with a 3 A amperage rating. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Upgrade your PCB setup with this essential component, a must-have in any connectivity project.