391-028-556-202

Heilind Number:EDA391-028-556-202
Manufacturer:EDAC
Manufacturer Number:391-028-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-556-202

Detailed Description

Enhance your circuitry with our Card Edge Connector, designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliability in a range of environments, withstanding temperatures from -40 to 105°C. Featuring two rows with a total of 28 positions at a pitch of .1 inches, it facilitates precise and efficient PCB layouts. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Trust in this connector for a high-performance solution in your electronic projects.