391-028-556-207

Heilind Number:EDA391-028-556-207
Manufacturer:EDAC
Manufacturer Number:391-028-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-556-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a straight mount orientation and a pitch of .1 inch, it facilitates easy installation and secure connections. Boasting two rows and a total of 28 positions, it offers ample room for your circuitry needs. The copper alloy contact material guarantees excellent conductivity, while an amperage rating of 3A ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Stay connected with confidence, thanks to our high-quality Card Edge Connector.