391-028-556-208

Heilind Number:EDA391-028-556-208
Manufacturer:EDAC
Manufacturer Number:391-028-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-556-208

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board connections in electronic devices. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a compact form factor and a pitch of .1 inches, it offers precise and reliable connectivity. The two rows of 28 positions each, made of robust Copper Alloy, ensure efficient power and data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in diverse environments. Whether you're assembling circuit boards or upgrading existing systems, this connector guarantees secure and efficient connections every time. Trust in its quality and performance to elevate your electronic designs to the next level.