391-028-560-201

Heilind Number:EDA391-028-560-201
Manufacturer:EDAC
Manufacturer Number:391-028-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-560-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a reliable 3A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered copper alloy contacts, this connector ensures seamless data transfer with its 28 positions and a pitch of .1 inches. Its straight mount orientation and convenient row spacing of .14 inches make for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Perfect for board-to-board connections, this connector is a must-have for any electronics project.