391-028-560-203

Heilind Number:EDA391-028-560-203
Manufacturer:EDAC
Manufacturer Number:391-028-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-560-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 28 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment on your circuit board. Suitable for straight mount orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Upgrade your setup with this high-quality connector for seamless board-to-board connections.