391-028-560-204

Heilind Number:EDA391-028-560-204
Manufacturer:EDAC
Manufacturer Number:391-028-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-560-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for reliable board-to-board connections, this black connector features 28 positions in a dual-row configuration, ensuring seamless data transmission. With a low amperage rating of 3A and durable copper alloy contacts, it guarantees efficient power delivery. The UL 94V-0 thermoplastic polyester housing offers exceptional heat resistance, while the .1-inch pitch and .14-inch row spacing enable precise alignment during installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy integration into your PCB designs, making it a valuable component in your connectivity solutions.