391-028-560-207

Heilind Number:EDA391-028-560-207
Manufacturer:EDAC
Manufacturer Number:391-028-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-560-207

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. Featuring two rows of 28 copper alloy contact positions, it offers seamless PCB connectivity with a .1-inch pitch and .14-inch row spacing. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission even in harsh environments. Its straight mount orientation simplifies installation, making it a perfect choice for various applications in the electronics industry. Elevate your PCB connectivity with this high-quality Card Edge Connector.