391-028-560-208

Heilind Number:EDA391-028-560-208
Manufacturer:EDAC
Manufacturer Number:391-028-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-560-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB connections. Designed for reliability, it boasts a robust construction, with a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts ensuring optimal performance. With a pitch of .1 inches and two rows of 28 positions each, it offers high-density connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industries. Its straight mount orientation and sleek black color make it versatile and easy to integrate into any setup. Upgrade your connectivity solutions with this essential connector.