391-029-520-101

Heilind Number:EDA391-029-520-101
Manufacturer:EDAC
Manufacturer Number:391-029-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-029-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-029-520-101

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Engineered for optimal performance, it features a single row with 29 positions, ensuring seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts offer reliable conductivity. With a compact pitch of .1 inches and row spacing of .14 inches, it's perfect for space-saving layouts. Designed for straight mounting orientation, it's versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup with this high-quality component.