391-029-520-103

Heilind Number:EDA391-029-520-103
Manufacturer:EDAC
Manufacturer Number:391-029-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-029-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-029-520-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees long-lasting performance even in demanding environments. With a current rating of 3 A, it ensures efficient power transmission. Featuring a single row design with 29 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Engineered for versatility, it supports straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.