391-029-520-104

Heilind Number:EDA391-029-520-104
Manufacturer:EDAC
Manufacturer Number:391-029-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-029-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-029-520-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless integration in your electronic devices. Designed for optimal performance, this black connector boasts an amperage of 3A, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and reliability. With one row of 29 positions and a pitch of .1 inch, it offers precise and secure connections on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronics with this essential connector, a must-have in the world of connectivity.