391-029-520-108

Heilind Number:EDA391-029-520-108
Manufacturer:EDAC
Manufacturer Number:391-029-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-029-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-029-520-108

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both longevity and aesthetics. Crafted with precision, it boasts a single row configuration with 29 positions, each meticulously plated with Copper Alloy for optimal conductivity. The .1-inch pitch and .14-inch row spacing offer precise alignment, guaranteeing a secure and efficient connection. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding applications. Whether for prototyping or production, its straight mount orientation simplifies installation, while its reliable performance makes it an essential component in any electronics project. Elevate your connectivity standards with this top-of-the-line Card Edge Connector.