391-029-521-102

Heilind Number:EDA391-029-521-102
Manufacturer:EDAC
Manufacturer Number:391-029-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-029-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-029-521-102

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 29 positions, it offers ample connectivity options for your electronic devices. The contact material, composed of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this reliable and versatile Card Edge Connector.