391-029-521-107

Heilind Number:EDA391-029-521-107
Manufacturer:EDAC
Manufacturer Number:391-029-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-029-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-029-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 29 positions for comprehensive compatibility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. Copper Alloy contacts guarantee efficient signal transmission, while the black color adds a sleek touch to your setup. With a low pitch of .1 inches and row spacing of .14 inches, precise connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.