391-029-522-101

Heilind Number:EDA391-029-522-101
Manufacturer:EDAC
Manufacturer Number:391-029-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-029-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-029-522-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in diverse environments. Featuring a single row layout and 29 copper alloy contact positions, it offers ample connectivity for your applications. The .1-inch pitch and .14-inch row spacing provide precise alignment, while a straight mount orientation simplifies installation. With a current rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for demanding industrial settings. Upgrade your connectivity solutions with this essential component.