391-029-522-103

Heilind Number:EDA391-029-522-103
Manufacturer:EDAC
Manufacturer Number:391-029-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-029-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-029-522-103

Detailed Description

Enhance connectivity within your circuitry with this sleek Card Edge Connector. Designed for seamless integration onto your PCB, its 29 positions ensure efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees reliable performance. With a low-profile, straight mount orientation and a pitch of .1 inches, it's perfect for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this high-quality connector, a key component in our extensive line of PCB connectivity solutions.