391-029-522-104

Heilind Number:EDA391-029-522-104
Manufacturer:EDAC
Manufacturer Number:391-029-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-029-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-029-522-104

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in Black. Designed for optimal performance, it features a single row layout with 29 positions, each meticulously crafted from high-quality Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise connectivity on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.