391-029-522-107

Heilind Number:EDA391-029-522-107
Manufacturer:EDAC
Manufacturer Number:391-029-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-029-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-029-522-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in various applications. With a sleek black finish, it not only provides a professional look but also offers efficient signal transmission. The Copper Alloy contact material guarantees a strong and stable connection, while the straight mount orientation simplifies installation. Boasting a pitch of .1 inches and a row spacing of .14 inches, it facilitates precise alignment on circuit boards. With 29 positions available, it accommodates multiple connections, making it ideal for complex electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your PCB designs with this high-quality Card Edge Connector and experience seamless performance like never before.