391-029-522-108

Heilind Number:EDA391-029-522-108
Manufacturer:EDAC
Manufacturer Number:391-029-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-029-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-029-522-108

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a single row layout and 29 positions, it offers seamless integration for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity, while the pitch of .1 inches and row spacing of .14 inches enable easy installation. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation to deliver seamless connections every time. Elevate your electronics with this essential component.