391-029-524-101

Heilind Number:EDA391-029-524-101
Manufacturer:EDAC
Manufacturer Number:391-029-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-029-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-029-524-101

Detailed Description

Enhance connectivity in your circuit board with this Card Edge Connector. Designed for seamless integration, it features a single row with 29 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure connections with optimal conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Upgrade your PCB setup with this essential component for seamless and reliable data transmission.