391-029-524-103

Heilind Number:EDA391-029-524-103
Manufacturer:EDAC
Manufacturer Number:391-029-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-029-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-029-524-103

Detailed Description

Enhance connectivity within circuitry with our Card Edge Connector, designed for seamless integration on PCBs. Its durable construction features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh industrial environments. With a contact material of Copper Alloy, it guarantees efficient and stable electrical conductivity. This single-row connector offers a pitch of .1 inches and a row spacing of .14 inches, accommodating up to 29 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The sleek black design adds a touch of sophistication to your electronic setups, while the straight mount orientation facilitates easy installation. Trust in this connector's quality and precision for seamless board-to-board connections in your projects.