391-030-520-101

Heilind Number:EDA391-030-520-101
Manufacturer:EDAC
Manufacturer Number:391-030-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black. Designed for uncompromising performance, this connector boasts a 3 A amperage and features 30 positions in a single row configuration, ensuring seamless data transmission. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications, while its compact design with row spacing of .14 inch optimizes space utilization. Upgrade your setup with this essential component for efficient board-to-board connectivity.