391-030-520-102

Heilind Number:EDA391-030-520-102
Manufacturer:EDAC
Manufacturer Number:391-030-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-520-102

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage capacity of 3 A, making it perfect for powering various devices. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliable conductivity. With a single row layout and a pitch of .1 in, it offers seamless integration onto your circuit board. Featuring 30 positions, it accommodates multiple connections with ease. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for a wide range of applications. Elevate your PCB design with this essential component in the Board to Board PCB Connector category.