391-030-520-103

Heilind Number:EDA391-030-520-103
Manufacturer:EDAC
Manufacturer Number:391-030-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-520-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row layout featuring 30 positions, it ensures efficient power delivery with a 3A amperage rating. The copper alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .14-inch row spacing enable seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding industrial applications. Upgrade your setup today and experience superior connectivity like never before.