391-030-520-104

Heilind Number:EDA391-030-520-104
Manufacturer:EDAC
Manufacturer Number:391-030-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and sturdy component designed for seamless integration. Featuring a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a single row layout and a total of 30 positions, it offers ample space for your connections. The copper alloy contact material guarantees secure and efficient transmission, while the .1-inch pitch and .14-inch row spacing enable precise alignment. Suitable for straight mounting orientation, it's perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your setup today with this essential component.