391-030-520-201

Heilind Number:EDA391-030-520-201
Manufacturer:EDAC
Manufacturer Number:391-030-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-520-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A current rating and copper alloy contacts, it ensures reliable power transmission. The dual-row layout with 30 positions offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing optimize signal integrity. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade to our Card Edge Connector for seamless board-to-board connections.