391-030-520-202

Heilind Number:EDA391-030-520-202
Manufacturer:EDAC
Manufacturer Number:391-030-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-520-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 30 positions, it ensures secure and stable connections on your PCB. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Its straight mount orientation allows for easy installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications in various environments. Trust in this connector for seamless board-to-board connectivity in your projects.