391-030-520-208

Heilind Number:EDA391-030-520-208
Manufacturer:EDAC
Manufacturer Number:391-030-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-520-208

Detailed Description

Enhance connectivity with this meticulously engineered Card Edge Connector, designed for seamless integration into your PCB setup. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of Copper Alloy contacts, each spaced precisely at .1 inch pitch and .14 inch row spacing, it offers reliable power transmission for up to 30 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Ideal for high-speed data transfer and signal integrity, this connector is a perfect choice for professional PCB applications.