391-030-521-103

Heilind Number:EDA391-030-521-103
Manufacturer:EDAC
Manufacturer Number:391-030-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-521-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Operating smoothly at temperatures ranging from -40 to 105 °C, it offers reliable performance in diverse environments. With a single row layout and 30 positions, it provides ample connectivity for your circuit boards. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .1 in and row spacing of .14 in, it facilitates easy installation. Whether for industrial or consumer electronics applications, this connector is a must-have for your connectivity needs.