391-030-521-104

Heilind Number:EDA391-030-521-104
Manufacturer:EDAC
Manufacturer Number:391-030-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and a row spacing of .14 inches, it offers seamless integration onto your PCB. This single-row connector boasts 30 positions, perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Its straight mount orientation simplifies installation, making it a must-have component in your electronics assembly. Elevate your connectivity solutions with this versatile Card Edge Connector.