391-030-521-201

Heilind Number:EDA391-030-521-201
Manufacturer:EDAC
Manufacturer Number:391-030-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a sleek black finish, it adds a touch of sophistication to your design. The copper alloy contacts provide efficient power transmission, with a maximum amperage of 3 A. The double-row layout with 30 positions offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing allow for precise PCB mounting. Whether you require straight or right-angle orientation, this connector is versatile to suit your needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial applications. Upgrade your connectivity solutions today with this essential component.