391-030-521-202

Heilind Number:EDA391-030-521-202
Manufacturer:EDAC
Manufacturer Number:391-030-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-521-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 3 A amperage rating, it ensures safe and efficient power transfer. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .14 inch row spacing, offer seamless integration on your PCB. With 30 available positions, it provides ample room for your connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your system with this essential connector for seamless data transmission.