391-030-521-207

Heilind Number:EDA391-030-521-207
Manufacturer:EDAC
Manufacturer Number:391-030-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-521-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black finish and durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts. With two rows and 30 positions, it offers ample connection points for your applications. The .1-inch pitch and .14-inch row spacing ensure precise alignment and secure attachment. Operating reliably in temperatures ranging from -40 to 105 °C, it guarantees stable performance in various environments. Whether for commercial or industrial use, this connector is a versatile solution for your connectivity needs.