391-030-521-208

Heilind Number:EDA391-030-521-208
Manufacturer:EDAC
Manufacturer Number:391-030-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-521-208

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of thirty positions each, this connector offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're building a new project or upgrading an existing one, this connector is a reliable choice for efficient and secure PCB connections.