391-030-522-101

Heilind Number:EDA391-030-522-101
Manufacturer:EDAC
Manufacturer Number:391-030-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-522-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a single row layout and 30 positions, this connector offers ample room for secure connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for both standard and demanding environments. Trust in this connector for reliable power and signal transmission in your electronic systems.