391-030-522-102

Heilind Number:EDA391-030-522-102
Manufacturer:EDAC
Manufacturer Number:391-030-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-522-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise board-to-board connections are effortlessly achieved. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures stability in varying conditions. Upgrade your systems with this essential component, a must-have in any professional setup.