391-030-522-103

Heilind Number:EDA391-030-522-103
Manufacturer:EDAC
Manufacturer Number:391-030-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-522-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a single row of 30 contact positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and a row spacing of .14 inches, it offers precise connectivity. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your setup with this essential component for superior board-to-board connections.