391-030-522-104

Heilind Number:EDA391-030-522-104
Manufacturer:EDAC
Manufacturer Number:391-030-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-522-104

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row featuring 30 positions, it offers ample connectivity options for your devices. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The pitch and row spacing of .1 in and .14 in respectively, along with a straight mount orientation, facilitate easy installation. Upgrade your connectivity solutions with this essential component.