391-030-522-107

Heilind Number:EDA391-030-522-107
Manufacturer:EDAC
Manufacturer Number:391-030-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-522-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 30 positions, it offers ample space for your connection needs. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its .1-inch pitch and .14-inch row spacing allow for precise connections. Whether you're working on a DIY project or industrial application, this connector, with a straight mount orientation, is the perfect choice for seamless board-to-board connections. Elevate your electronic setups with this essential component.