391-030-522-108

Heilind Number:EDA391-030-522-108
Manufacturer:EDAC
Manufacturer Number:391-030-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-522-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 30 positions, ensuring efficient communication between boards. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .14 inches, it offers precision in data transfer. Its straight mount orientation and broad operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component, part of our extensive range of connectors for optimal PCB connectivity.