391-030-522-201

Heilind Number:EDA391-030-522-201
Manufacturer:EDAC
Manufacturer Number:391-030-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-522-201

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows of copper alloy contacts spaced at .1 inch pitch and .14 inch row spacing, it offers seamless connectivity across 30 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.