391-030-522-202

Heilind Number:EDA391-030-522-202
Manufacturer:EDAC
Manufacturer Number:391-030-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-522-202

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 30 positions across 2 rows, ensuring secure and efficient data transmission on your PCB. With a pitch of .1 inches and row spacing of .14 inches, it offers precision in assembly. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while the black color adds a sleek finish to your design. Operating in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for industrial, commercial, or consumer electronics, this connector is a versatile solution that meets your connectivity needs.