391-030-522-203

Heilind Number:EDA391-030-522-203
Manufacturer:EDAC
Manufacturer Number:391-030-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-522-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. Its copper alloy contact material and two rows of 30 positions each guarantee secure and efficient data transfer. The .1-inch pitch and .14-inch row spacing provide precise alignment on the PCB. Whether for straight or right-angle mounting, this connector delivers seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.