391-030-522-204

Heilind Number:EDA391-030-522-204
Manufacturer:EDAC
Manufacturer Number:391-030-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-522-204

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 3 A, making it suitable for various power needs. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability and longevity. Featuring two rows of copper alloy contacts with a pitch of .1 in and a row spacing of .14 in, it offers secure and efficient connectivity. With 30 positions available, it allows for versatile usage in your PCB setups. Its straight mount orientation ensures easy installation, while its wide operating temperature range from -40 to 105 °C ensures stability in various environments. Upgrade your setup today with this essential connector.