391-030-524-101

Heilind Number:EDA391-030-524-101
Manufacturer:EDAC
Manufacturer Number:391-030-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 30 positions and a contact material of durable Copper Alloy. With a pitch of .1 inches and row spacing of .14 inches, it ensures precise and reliable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity, even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this connector for efficient board-to-board connectivity in your projects.